Print Page
33 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
Available until stock is exhausted
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €10.240 |
| 5+ | €10.010 |
| 10+ | €9.900 |
| 20+ | €9.790 |
Price for:Each
Minimum: 1
Multiple: 1
€10.24 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAPEM
Manufacturer Part NoQ6F5CYYRG24E
Order Code3295638
Product RangeQ6
Technical Datasheet
LED ColourRed, Green
Mounting Hole Dia6mm
Forward Current / ColourR 20mA, G 20mA
Operating Voltage / ColourR 24V, G 24V
Luminous Intensity / ColourR 10mcd, G 8mcd
IP / NEMA RatingIP67
Product RangeQ6
Technical Specifications
LED Colour
Red, Green
Forward Current / Colour
R 20mA, G 20mA
Luminous Intensity / Colour
R 10mcd, G 8mcd
Product Range
Q6
Mounting Hole Dia
6mm
Operating Voltage / Colour
R 24V, G 24V
IP / NEMA Rating
IP67
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85312020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005443