Print Page
41 In Stock
75 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €10.160 |
5+ | €9.810 |
10+ | €9.480 |
20+ | €9.170 |
50+ | €8.620 |
Price for:Each
Minimum: 1
Multiple: 1
€10.16 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAPEM
Manufacturer Part NoQ8F3CZZRYG24E
Order Code2008527
Product RangeQ
Technical Datasheet
LED ColourRed, Yellow, Green
Mounting Hole Dia8mm
Forward Current / ColourR 20mA, Y 20mA, G 20mA
Operating Voltage / ColourR 24V, Y 24V, G 24V
Luminous Intensity / ColourR 10mcd, G 8mcd, Y 6mcd
IP / NEMA RatingIP67
Product RangeQ
Product Overview
The Q8F3CZZRYG24E is a 8mm 3-wire panel-mount red/yellow/green LED Indicator with bright chrome flush bezel, tri-colour illumination. The Q series LED indicator has 200mm long wire terminations.
- Supplied with a fixing nut and spring washer
Applications
LED Lighting
Technical Specifications
LED Colour
Red, Yellow, Green
Forward Current / Colour
R 20mA, Y 20mA, G 20mA
Luminous Intensity / Colour
R 10mcd, G 8mcd, Y 6mcd
Product Range
Q
Mounting Hole Dia
8mm
Operating Voltage / Colour
R 24V, Y 24V, G 24V
IP / NEMA Rating
IP67
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00635