Print Page
31 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €5.070 |
5+ | €4.870 |
10+ | €4.670 |
20+ | €4.490 |
50+ | €4.310 |
Price for:Each
Minimum: 1
Multiple: 1
€5.07 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Overview
The QS series snap-in panel-mount LED Indicator available in red, green, yellow, blue, orange, white (clear) colours. It is offers solder lug/Faston, 6mm (2 x 0.5mm), 8, 10, 12mm (2.8 x 0.8mm) or wires (200mm standard length) terminations. Standard wire length is 200mm, red wire denotes anode (+), black wire denotes cathode (-) (6mm and 8mm use 24AWG, 10mm and 12mm use 22AWG). Bicolour LEDs, by connecting the gold Faston (+) one colour is produced, by reversing the supply voltage another colour is produced - Bicolour are available up to 28VDC (AC products not available).
- Front panel snap-in mounting requires no additional hardware
- Coloured diffused flat lenses
- Standard intensity diffused LEDs or high brightness LEDs for daylight viewing
- Bicolour LED option
- UL496 recognised component
- Gold Faston terminal denotes anode (+), silver terminal denotes cathode (-)
- All 110VAC and 220VAC LED indicators will be supplied with high brightness LEDs
- Resistor-less versions (02)
- Flashing LEDs are available as a special option
Applications
Industrial, Signalling
Technical Specifications
LED Colour
Red
Mounting Hole Dia
8mm
Luminous Intensity
6cd
Product Range
QS
Operating Voltage
220VAC
Forward Current If
3mA
IP / NEMA Rating
Not Rated
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.013608