Print Page
31 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €182.720 |
5+ | €168.110 |
10+ | €164.460 |
Price for:Each
Minimum: 1
Multiple: 1
€182.72 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAPEM
Manufacturer Part NoTS1D1U02A
Order Code1857131
Product RangeTS
Technical Datasheet
No. of Axes1
Supply Voltage Max5V
Centre Voltage-
No. of Switch Positions-
Supply Current11mA
Contact Current AC Max-
Contact Voltage AC Max-
Switch TerminalsCable
Handle StyleCastle
Lever Travel-
Rotation Electrical Angle-
Product RangeTS
Product Overview
The TS-1D1U02A is a 1-axes Miniature Proportional Joystick features non-contacting Hall effect technology for long life performance. This TS series thumb stick is available with linear single (redundant) output. Typical applications include pendant and remote controls as well as joystick handle and arm rest integration.
- Drop-in mounting hardware
- Single axis limiter
- IP68 Protection rating
- IP69K Protection rating
- Spring cantering lever action
- Castle handle
- 22AWG 25cm PTFE Termination
- <gt/>1M Cycles life
- 2Ω Output impedance
- 1% Sensor error signal
Applications
Industrial
Technical Specifications
No. of Axes
1
Centre Voltage
-
Supply Current
11mA
Contact Voltage AC Max
-
Handle Style
Castle
Rotation Electrical Angle
-
Supply Voltage Max
5V
No. of Switch Positions
-
Contact Current AC Max
-
Switch Terminals
Cable
Lever Travel
-
Product Range
TS
Technical Docs (1)
Alternatives for TS1D1U02A
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85365007
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.041277