Print Page
8 In Stock
4 more incoming. You can reserve stock now
Delivery in 3 Business Days(US stock)
Order before 6pm standard shipping
Delivery Charge: €25.00 once per order. 3 business days delivery for in stock items.
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €209.690 |
| 5+ | €203.660 |
| 10+ | €197.680 |
| 25+ | €185.700 |
| 50+ | €173.710 |
Price for:Each
Minimum: 1
Multiple: 1
€209.69 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAPEM
Manufacturer Part NoXS140SCA12A62000
Order Code3883973
Product RangeXS Series
Technical Datasheet
No. of Axes2
Supply Voltage Max5V
Centre Voltage-
No. of Switch Positions4 Position
Supply Current-
Contact Current AC Max-
Contact Voltage AC Max-
Switch TerminalsWire Leaded with Connector
Handle StyleCastle
Lever Travel-
Rotation Electrical Angle-
Product RangeXS Series
Technical Specifications
No. of Axes
2
Centre Voltage
-
Supply Current
-
Contact Voltage AC Max
-
Handle Style
Castle
Rotation Electrical Angle
-
Supply Voltage Max
5V
No. of Switch Positions
4 Position
Contact Current AC Max
-
Switch Terminals
Wire Leaded with Connector
Lever Travel
-
Product Range
XS Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85371098
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):0