Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAPPLEBY
Manufacturer Part NoSB619BT
Order Code3458760
Product RangeAppleby Moulded Back Box
Also Known AsGTIN UPC EAN: 5017399092801
Technical Datasheet
611 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €0.624 |
10+ | €0.582 |
Price for:Each
Minimum: 1
Multiple: 1
€0.62 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAPPLEBY
Manufacturer Part NoSB619BT
Order Code3458760
Product RangeAppleby Moulded Back Box
Also Known AsGTIN UPC EAN: 5017399092801
Technical Datasheet
No. of Gangs1
Internal Depth36mm
Electrical Box MaterialPlastic
Electrical Box MountingDry Lining / Wall
For Use With1x 1 Gang Plates
Product RangeAppleby Moulded Back Box
SVHCTo Be Advised
Product Overview
Dry lining box that is ideal for flush mounting in partition walls. The box accepts mains accessories with standard 1 gang fixing centres.
- Manufactured from flame-retardant thermoplastic
- Tough yellow nylon lugs have large bearing faces for superior strength
- 2x side knockout cable entries plus 1x 25mm base knockout
- Suitable for board thicknesses of 6.35 to 15mm
Notes
Does not include an earth terminal.
Technical Specifications
No. of Gangs
1
Electrical Box Material
Plastic
For Use With
1x 1 Gang Plates
SVHC
To Be Advised
Internal Depth
36mm
Electrical Box Mounting
Dry Lining / Wall
Product Range
Appleby Moulded Back Box
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.04