Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAPPLEBY
Manufacturer Part NoSFSB631
Order Code3458752
Product RangeAppleby Moulded Back Box
Also Known AsGTIN UPC EAN: 5017399312701
Technical Datasheet
1.551 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €1.150 |
10+ | €1.070 |
Price for:Each
Minimum: 1
Multiple: 1
€1.15 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAPPLEBY
Manufacturer Part NoSFSB631
Order Code3458752
Product RangeAppleby Moulded Back Box
Also Known AsGTIN UPC EAN: 5017399312701
Technical Datasheet
No. of Gangs2
Internal Depth47mm
Electrical Box MaterialPlastic
Electrical Box MountingDry Lining / Wall
For Use With1x 2 Gang Plates
Product RangeAppleby Moulded Back Box
SVHCTo Be Advised
Product Overview
The Appleby 2 gang dry lining box has two adjustable lugs and a large flange to prevent it slipping back into the cavity. It allows depths of between 6.35-15mm in plasterboard and features 2x 20mm side knockouts and 1x 25mm base knockout.
- 47mm 2 gang with adjustable lugs
- Dimensions: 143x83x48mm
- Cut out: 133x73mm
Technical Specifications
No. of Gangs
2
Electrical Box Material
Plastic
For Use With
1x 2 Gang Plates
SVHC
To Be Advised
Internal Depth
47mm
Electrical Box Mounting
Dry Lining / Wall
Product Range
Appleby Moulded Back Box
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hong Kong
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hong Kong
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.043