Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAPPLEBY
Manufacturer Part NoSFSB637
Order Code3458749
Product RangeAppleby Moulded Back Box
Also Known AsGTIN UPC EAN: 5013601065564
Technical Datasheet
165 In Stock
Need more?
.
.
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €1.530 |
| 10+ | €1.470 |
Price for:Each
Minimum: 1
Multiple: 1
€1.53 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAPPLEBY
Manufacturer Part NoSFSB637
Order Code3458749
Product RangeAppleby Moulded Back Box
Also Known AsGTIN UPC EAN: 5013601065564
Technical Datasheet
No. of Gangs-
Internal Depth35mm
Electrical Box MaterialPlastic
Electrical Box MountingDry Lining / Wall
For Use With2x 1 Gang Plates
Product RangeAppleby Moulded Back Box
SVHCTo Be Advised
Product Overview
A white plastic 35mm dual box for two 1 gang size accessories. For mounting electrics into dryline cavity walls.
- Dimensions: 168x83x36mm
- Cut out: 158x73mm
Technical Specifications
No. of Gangs
-
Electrical Box Material
Plastic
For Use With
2x 1 Gang Plates
SVHC
To Be Advised
Internal Depth
35mm
Electrical Box Mounting
Dry Lining / Wall
Product Range
Appleby Moulded Back Box
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hong Kong
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hong Kong
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0818