Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerARALDITE
Manufacturer Part NoARALDITE 2014-2 2 KG KIT
Order Code2984793
Technical Datasheet
3 In Stock
Need more?
1-2 Working Days Delivery
Order before 6pm standard shipping
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | €359.390 |
Price for:2 Kit
Minimum: 1
Multiple: 1
€359.39 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerARALDITE
Manufacturer Part NoARALDITE 2014-2 2 KG KIT
Order Code2984793
Technical Datasheet
Adhesive TypeEpoxy - 2 Part
Adhesive ColourGrey
CureRoom Temperature
Tensile Strength30MPa
Dispensing MethodCan
Volume-
Weight2kg
Product Range-
SVHCTo Be Advised
Technical Specifications
Adhesive Type
Epoxy - 2 Part
Cure
Room Temperature
Dispensing Method
Can
Weight
2kg
SVHC
To Be Advised
Adhesive Colour
Grey
Tensile Strength
30MPa
Volume
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:35069190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2
UN Hazard Code:3082