Print Page
Image is for illustrative purposes only. Please refer to product description.
50 In Stock
Need more?
1-2 Working Days Delivery
Order before 6pm standard shipping
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Quantity | Price (ex VAT) |
---|---|
1+ | €114.690 |
6+ | €109.170 |
Price for:Pack of 1
Minimum: 1
Multiple: 1
€114.69 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerARALDITE
Manufacturer Part NoCW1302/HY1300
Order Code147589
Technical Datasheet
Potting Compound TypeEpoxy
Dispensing MethodCan
Compound ColourWhite
Volume-
Weight900g
Product Range-
Product Overview
The CW1302/HY1300 from Araldite is a optimally filled casting system for processing and curing at room temperature or slightly higher temperatures. This casting is mainly used at inductive components, wound capacitors and electrical devices working in potentially explosive environment.
- Good thermal conductivity
- Low water absorption
- Good long term thermal resistance
- UL 94 V-0 (3.2mm) flammability
- NF F 16-102 classified
- Complies with requirements of EN 50014 and EN 50028
Applications
Industrial
Technical Specifications
Potting Compound Type
Epoxy
Compound Colour
White
Weight
900g
Dispensing Method
Can
Volume
-
Product Range
-
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:35061000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.9
UN Hazard Code:3082