Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerARCOL
Manufacturer Part NoFFLB-3KW 230V
Order Code2989870
Product RangeFFLB Series
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerARCOL
Manufacturer Part NoFFLB-3KW 230V
Order Code2989870
Product RangeFFLB Series
Technical Datasheet
Product RangeFFLB Series
Resistance500Mohm
Power Rating3kW
Voltage Rating230V
Product Length375mm
Product Width482mm
Product Height311mm
SVHCNo SVHC (21-Jan-2025)
Product Overview
Notes
In addition, we have calibration services for this product (Europe Only). Visit our calibration service page to see details of what options are available.
Technical Specifications
Product Range
FFLB Series
Power Rating
3kW
Product Length
375mm
Product Height
311mm
Resistance
500Mohm
Voltage Rating
230V
Product Width
482mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85334090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):16