Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerARCOL
Manufacturer Part NoFFLB-5KW 230V
Order Code2989872
Product RangeFFLB Series
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerARCOL
Manufacturer Part NoFFLB-5KW 230V
Order Code2989872
Product RangeFFLB Series
Technical Datasheet
Product RangeFFLB Series
Resistance500Mohm
Power Rating5kW
DC Load TypeAdjustable
Operating Voltage Min-
Operating Voltage Max-
Operating Current Max21.7A
Voltage Rating230V
Manufacturer Warranty-
Product Length375mm
Product Width482mm
Product Height355mm
Product Overview
Resistive test loads suitable for 19" rack mounting or table top use.
- 240V AC and 110V AC test voltage options available
- 240V and 115V aux. supply options available
- Forced air cooling
- Built-in over-current and thermal protection
Notes
In addition, we have calibration services for this product (Europe Only). Visit our calibration service page to see details of what options are available.
Technical Specifications
Product Range
FFLB Series
Power Rating
5kW
Operating Voltage Min
-
Operating Current Max
21.7A
Manufacturer Warranty
-
Product Width
482mm
SVHC
No SVHC (21-Jan-2025)
Resistance
500Mohm
DC Load Type
Adjustable
Operating Voltage Max
-
Voltage Rating
230V
Product Length
375mm
Product Height
355mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85334090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):21