Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerARCOLECTRIC / BULGIN LIMITED
Manufacturer Part NoA104800AAC
Order Code254976
Technical Datasheet
11.892 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €3.180 |
10+ | €3.010 |
25+ | €2.840 |
50+ | €2.710 |
100+ | €2.490 |
Price for:Each
Minimum: 1
Multiple: 1
€3.18 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerARCOLECTRIC / BULGIN LIMITED
Manufacturer Part NoA104800AAC
Order Code254976
Technical Datasheet
No. of LEDs1LEDs
Holder TypeHolder
Product Range-
SVHCNo SVHC (27-Jun-2024)
Product Overview
The A104800AAC from Arcolectric is a LED holder for use with 5mm, T-1 3/4 LEDs.
- Holder comes without LED
- External diameter of 9.5mm
- External length of 14.5mm
- Holder colour is black
- Brass holder material
Technical Specifications
No. of LEDs
1LEDs
Product Range
-
Holder Type
Holder
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85419000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002351