Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerARCOLECTRIC / BULGIN LIMITED
Manufacturer Part NoC027500NAM
Order Code254952
Technical Datasheet
170 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €6.800 |
5+ | €6.550 |
10+ | €6.300 |
20+ | €6.040 |
50+ | €5.790 |
Price for:Each
Minimum: 1
Multiple: 1
€6.80 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerARCOLECTRIC / BULGIN LIMITED
Manufacturer Part NoC027500NAM
Order Code254952
Technical Datasheet
Supply Voltage110VAC
Lamp Base TypeQuick Connect
Illumination ColourGreen
Mounting Hole Dia10mm
Lens ShapeRound with Flat Top
Power Rating-
Current Rating20mA
Product Range-
SVHCNo SVHC (27-Jun-2024)
Product Overview
The C027500NAM is a green Neon Indicator with long terminal barrier and chrome bezel. This low profile neon indicator comes with a nylon body and polycarbonate lens. It can be a fixed nut. An appropriate resistor is incorporated in the body moulding.
Applications
Industrial, Signalling
Technical Specifications
Supply Voltage
110VAC
Illumination Colour
Green
Lens Shape
Round with Flat Top
Current Rating
20mA
SVHC
No SVHC (27-Jun-2024)
Lamp Base Type
Quick Connect
Mounting Hole Dia
10mm
Power Rating
-
Product Range
-
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85393980
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006