Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerARCOLECTRIC / BULGIN LIMITED
Manufacturer Part NoC0276AARED
Order Code491720
Product Range0276AA Series
Technical Datasheet
21 In Stock
500 more incoming. You can reserve stock now
.
.
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) | 
|---|---|
| 1+ | €4.110 | 
| 10+ | €3.680 | 
| 25+ | €3.240 | 
| 50+ | €3.120 | 
| 100+ | €2.870 | 
Price for:Each
Minimum: 1
Multiple: 1
€4.11 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerARCOLECTRIC / BULGIN LIMITED
Manufacturer Part NoC0276AARED
Order Code491720
Product Range0276AA Series
Technical Datasheet
Supply Voltage250V
Lamp Base Type-
Illumination ColourRed
Mounting Hole Dia9.5mm
Lens ShapeRound with Flat Top
Current Rating20mA
Product Range0276AA Series
SVHCNo SVHC (27-Jun-2024)
Product Overview
The C0276AARED is a Round Neon Indicator with long terminal barrier (6.3 x 0.8mm QC), 12mm lens and 9.5mm diameter body.
Applications
Signalling
Technical Specifications
Supply Voltage
250V
Illumination Colour
Red
Lens Shape
Round with Flat Top
Product Range
0276AA Series
Lamp Base Type
-
Mounting Hole Dia
9.5mm
Current Rating
20mA
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85393980
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004