Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerARCOLECTRIC / BULGIN LIMITED
Manufacturer Part NoC0480FQNAA
Order Code140293
Product Range0480 Series
Technical Datasheet
588 In Stock
Need more?
.
.
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €2.860 |
| 10+ | €2.510 |
| 25+ | €2.420 |
| 50+ | €2.170 |
| 100+ | €1.990 |
Price for:Each
Minimum: 1
Multiple: 1
€2.86 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerARCOLECTRIC / BULGIN LIMITED
Manufacturer Part NoC0480FQNAA
Order Code140293
Product Range0480 Series
Technical Datasheet
Supply Voltage250V
Lamp Base Type-
Illumination ColourRed
Mounting Hole Dia-
Lens ShapeRectangular
Current Rating20mA
Product Range0480 Series
SVHCNo SVHC (27-Jun-2024)
Product Overview
The C0480FQNAA is a Neon Indicator with flat lens and 6.3mm termination tabs. Snap-in panel fixing neon indicator designed to match corresponding Arcolectric rocker switches.
- Red body
- Double pole size
Applications
Signalling
Technical Specifications
Supply Voltage
250V
Illumination Colour
Red
Lens Shape
Rectangular
Product Range
0480 Series
Lamp Base Type
-
Mounting Hole Dia
-
Current Rating
20mA
SVHC
No SVHC (27-Jun-2024)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85393980
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.008