Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerARCOLECTRIC / BULGIN LIMITED
Manufacturer Part NoC1300ABAAA
Order Code273211
Product Range1300
Technical Datasheet
536 In Stock
3.000 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €1.410 |
10+ | €1.240 |
25+ | €1.160 |
50+ | €1.140 |
100+ | €1.110 |
Price for:Each
Minimum: 1
Multiple: 1
€1.41 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerARCOLECTRIC / BULGIN LIMITED
Manufacturer Part NoC1300ABAAA
Order Code273211
Product Range1300
Technical Datasheet
Switch OperationOn-Off
Contact ConfigurationSPST
IlluminationNon Illuminated
Switch MountingPanel Mount
Actuator / Cap ColourBlack
Contact Current Max16A
Product Range1300
Contact Current AC Max16A
Contact Voltage AC Nom250V
Contact Voltage VAC250V
Contact Current DC Max-
Contact Voltage VDC-
Panel Cutout Height30mm
Panel Cutout Width11mm
Panel Cutout Diameter-
Switch TerminalsQuick Connect
Product Overview
The C1300ABAAA is a single-pole single-throw high inrush standard Rocker Switch with panel mounting and On-Off operation. This mechanism ensures contact welds formed at switch-on are positively separated by the plunger tube acting directly on the step in the moving contact. Panel cut-outs must be punched in the direction of insertion.
- Non-illuminated
- Matching indicator
- Panel cut out A style - 27.3 x 12.3mm
- Matt standard finish
Applications
Industrial
Technical Specifications
Switch Operation
On-Off
Illumination
Non Illuminated
Actuator / Cap Colour
Black
Product Range
1300
Contact Voltage AC Nom
250V
Contact Current DC Max
-
Panel Cutout Height
30mm
Panel Cutout Diameter
-
SVHC
No SVHC (27-Jun-2024)
Contact Configuration
SPST
Switch Mounting
Panel Mount
Contact Current Max
16A
Contact Current AC Max
16A
Contact Voltage VAC
250V
Contact Voltage VDC
-
Panel Cutout Width
11mm
Switch Terminals
Quick Connect
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006