Print Page
Image is for illustrative purposes only. Please refer to product description.




ManufacturerARCOLECTRIC / BULGIN LIMITED
Manufacturer Part NoC1350AAAAA
Order Code2252059
Product Range1350
Technical Datasheet
502 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €2.290 |
10+ | €2.150 |
25+ | €2.010 |
50+ | €1.950 |
100+ | €1.780 |
Price for:Each
Minimum: 1
Multiple: 1
€2.29 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerARCOLECTRIC / BULGIN LIMITED
Manufacturer Part NoC1350AAAAA
Order Code2252059
Product Range1350
Technical Datasheet
Switch OperationOn-Off
Contact ConfigurationDPST
IlluminationNon Illuminated
Switch MountingPanel Mount
Actuator / Cap ColourBlack
Contact Current Max16A
Product Range1350
Contact Current AC Max16A
Contact Voltage AC Nom250V
Contact Voltage VAC250V
Contact Voltage DC Nom24V
Contact Current DC Max-
Contact Voltage VDC-
Panel Cutout Height27.3mm
Panel Cutout Width22.4mm
Panel Cutout Diameter-
Switch TerminalsQuick Connect
Product Overview
The C1350AAAAA is a DPST black non-illuminated high inrush Panel-mount Rocker Switch with ON-OFF operation. Its mechanism ensures contact welds formed at switch-on are positively separated by the plunger tube acting directly on the step in the moving contact.
- Splash resistant option
Applications
Industrial
Technical Specifications
Switch Operation
On-Off
Illumination
Non Illuminated
Actuator / Cap Colour
Black
Product Range
1350
Contact Voltage AC Nom
250V
Contact Voltage DC Nom
24V
Contact Voltage VDC
-
Panel Cutout Width
22.4mm
Switch Terminals
Quick Connect
Contact Configuration
DPST
Switch Mounting
Panel Mount
Contact Current Max
16A
Contact Current AC Max
16A
Contact Voltage VAC
250V
Contact Current DC Max
-
Panel Cutout Height
27.3mm
Panel Cutout Diameter
-
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Alternatives for C1350AAAAA
1 Product Found
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Tunisia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Tunisia
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02