Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerARCOLECTRIC / BULGIN LIMITED
Manufacturer Part NoC1353ALGNE
Order Code480370
Product Range1350 Series
Technical Datasheet
5.996 In Stock
8.183 more incoming. You can reserve stock now
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €13.490 |
5+ | €11.800 |
10+ | €11.310 |
20+ | €10.960 |
50+ | €10.600 |
Price for:Each
Minimum: 1
Multiple: 1
€13.49 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerARCOLECTRIC / BULGIN LIMITED
Manufacturer Part NoC1353ALGNE
Order Code480370
Product Range1350 Series
Technical Datasheet
Switch OperationOff-On
Contact ConfigurationDPST
IlluminationIlluminated
Switch MountingPanel Mount
Actuator / Cap ColourGreen
Product Range1350 Series
Contact Current AC Max16A
Contact Voltage VAC250V
Contact Current DC Max-
Contact Voltage VDC-
Panel Cutout Height30mm
Panel Cutout Width22mm
Panel Cutout Diameter-
Switch TerminalsQuick Connect
SVHCNo SVHC (27-Jun-2024)
Product Overview
The C1353ALGNE is a double-pole single-throw (DPST) illuminated High Inrush Positive Break Rocker Switch with ON-OFF function. The 1350 series switch has 25x32mm bezel. The switch mechanism ensures contact welds formed at switch-on, are positively separated by the plunger tube acting directly on the step in the moving contact.
- Shallow curve profile
- 21.1 x 30mm Panel cut-out
- 6.3 x 0.8mm Terminal size
Applications
Industrial
Technical Specifications
Switch Operation
Off-On
Illumination
Illuminated
Actuator / Cap Colour
Green
Contact Current AC Max
16A
Contact Current DC Max
-
Panel Cutout Height
30mm
Panel Cutout Diameter
-
SVHC
No SVHC (27-Jun-2024)
Contact Configuration
DPST
Switch Mounting
Panel Mount
Product Range
1350 Series
Contact Voltage VAC
250V
Contact Voltage VDC
-
Panel Cutout Width
22mm
Switch Terminals
Quick Connect
Technical Docs (1)
Alternatives for C1353ALGNE
1 Product Found
Associated Products
7 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.014