Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €4.940 |
5+ | €4.610 |
10+ | €4.420 |
20+ | €4.230 |
50+ | €4.070 |
Product Information
Product Overview
The 1350 series high inrush Tolerant Rocker Switch with positive break switching. Its mechanism ensures contact welds formed at switch-on are positively separated by the plunger tube acting directly on the step in the moving contact. It has a guard (same colour as body) or flap-down cover in black (with non-Illuminated switches) or clear (with illuminated switches). The rocker types available as unprinted or printed in black or white with a choice of legend. Gloss finish also available for some body types and for standard curved rocker versions. It is also available in antimicrobial properties using BioCote silver ion technology.
- Choice of switching circuits including 3-position
- Push-on, solder and PCB terminals
- Choice of bezel styles
- Choice of panel cut outs
- Matching indicator
- Splash resistant option
Applications
Industrial
Technical Specifications
Off-On
Illuminated
Green
1350
250V
-
28.3mm
-
No SVHC (27-Jun-2024)
DPST
Panel Mount
16A
16A
250V
-
22.4mm
Quick Connect
Technical Docs (1)
Alternatives for C1353VQNAC
1 Product Found
Associated Products
7 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate