Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerARCOLECTRIC / BULGIN LIMITED
Manufacturer Part NoC7053AFNAB
Order Code150382
Product Range7000
Technical Datasheet
65 In Stock
500 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €11.860 |
5+ | €11.220 |
10+ | €10.920 |
20+ | €10.640 |
50+ | €10.120 |
Price for:Each
Minimum: 1
Multiple: 1
€11.86 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerARCOLECTRIC / BULGIN LIMITED
Manufacturer Part NoC7053AFNAB
Order Code150382
Product Range7000
Technical Datasheet
Product Range7000
Pushbutton Switch TypeStandard
Panel Cutout Diameter25mm
Contact ConfigurationDPST
Switch OperationOn-Off
Contact Current Max16A
Contact Voltage AC Nom250V
Pushbutton Actuator StyleRound
Actuator / Cap ColourGreen
Contact Current AC Max16A
Contact Voltage VAC250V
Contact Current DC Max-
Contact Voltage VDC-
IP RatingIP40
Switch MountingPanel Mount
Switch TerminalsQuick Connect, Solder
Illumination ColourGreen
Panel Cutout (H x W)-
SVHCNo SVHC (27-Jun-2024)
Product Overview
The C7053AFNAB is a double-pole single-throw (DPST) green Illuminated Pushbutton Switch with quick connect solder terminal and round actuator. The 7000 series switch features 25mm panel cut out diameter.
- 6.3 x 0.8mm Terminal size
Applications
Industrial
Technical Specifications
Product Range
7000
Panel Cutout Diameter
25mm
Switch Operation
On-Off
Contact Voltage AC Nom
250V
Actuator / Cap Colour
Green
Contact Voltage VAC
250V
Contact Voltage VDC
-
Switch Mounting
Panel Mount
Illumination Colour
Green
SVHC
No SVHC (27-Jun-2024)
Pushbutton Switch Type
Standard
Contact Configuration
DPST
Contact Current Max
16A
Pushbutton Actuator Style
Round
Contact Current AC Max
16A
Contact Current DC Max
-
IP Rating
IP40
Switch Terminals
Quick Connect, Solder
Panel Cutout (H x W)
-
Technical Docs (1)
Alternatives for C7053AFNAB
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85365019
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.014