Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerARCOLECTRIC / BULGIN LIMITED
Manufacturer Part NoH8653VBNAC
Order Code152266
Product Range8600
Technical Datasheet
491 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €3.910 |
5+ | €3.650 |
10+ | €3.500 |
20+ | €3.360 |
50+ | €3.220 |
Price for:Each
Minimum: 1
Multiple: 1
€3.91 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerARCOLECTRIC / BULGIN LIMITED
Manufacturer Part NoH8653VBNAC
Order Code152266
Product Range8600
Technical Datasheet
Switch OperationOn-Off
Contact ConfigurationDPST
IlluminationIlluminated
Switch MountingPanel Mount
Actuator / Cap ColourRed
Product Range8600
Contact Current Max10A
Contact Voltage AC Nom250V
Contact Current AC Max10A
Contact Voltage VAC250V
Contact Current DC Max-
Contact Voltage VDC-
Panel Cutout Height19.8mm
Panel Cutout Width13mm
Panel Cutout Diameter-
Switch TerminalsQuick Connect
SVHCNo SVHC (27-Jun-2024)
Product Overview
The H8653VBNAC is a double-pole single-throw (DPST) panel-mount illuminated Miniature Rocker Switch with red actuator/cap and ON-OFF function.
- Curved profile
- 4.8 x 0.8mm Terminal size
Applications
Industrial
Technical Specifications
Switch Operation
On-Off
Illumination
Illuminated
Actuator / Cap Colour
Red
Contact Current Max
10A
Contact Current AC Max
10A
Contact Current DC Max
-
Panel Cutout Height
19.8mm
Panel Cutout Diameter
-
SVHC
No SVHC (27-Jun-2024)
Contact Configuration
DPST
Switch Mounting
Panel Mount
Product Range
8600
Contact Voltage AC Nom
250V
Contact Voltage VAC
250V
Contact Voltage VDC
-
Panel Cutout Width
13mm
Switch Terminals
Quick Connect
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.018597