Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerARCOLECTRIC / BULGIN LIMITED
Manufacturer Part NoL104100NAA
Order Code140000
Product Range1041
Technical Datasheet
112 In Stock
150 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €7.170 |
5+ | €6.680 |
10+ | €6.260 |
20+ | €6.130 |
50+ | €5.880 |
Price for:Each
Minimum: 1
Multiple: 1
€7.17 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerARCOLECTRIC / BULGIN LIMITED
Manufacturer Part NoL104100NAA
Order Code140000
Product Range1041
Technical Datasheet
Supply Voltage250V
Lamp Base TypeWire Leaded
Illumination ColourRed
Mounting Hole Dia6.3mm
Lens ShapeRound with Flat Top
Current Rating20mA
Product Range1041
SVHCNo SVHC (27-Jun-2024)
Product Overview
The L104100NAA is a Miniature Neon Indicator with 200mm PVC flexible wire leads and 7.6mm round lens. Miniature panel-mount neon indicator with suitable resistor built into one lead. It has chrome-plated brass bezel. Recognised and approved to UL, CSA and KEMA-KEUR.
Applications
Signalling
Technical Specifications
Supply Voltage
250V
Illumination Colour
Red
Lens Shape
Round with Flat Top
Product Range
1041
Lamp Base Type
Wire Leaded
Mounting Hole Dia
6.3mm
Current Rating
20mA
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85393980
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004