Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerARCOLECTRIC / BULGIN LIMITED
Manufacturer Part NoL295000NAA
Order Code2444658
Product Range2950
Technical Datasheet
3.013 In Stock
Need more?
.
.
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €4.380 |
| 10+ | €4.180 |
| 25+ | €3.990 |
| 50+ | €3.790 |
| 100+ | €3.610 |
Price for:Each
Minimum: 1
Multiple: 1
€4.38 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerARCOLECTRIC / BULGIN LIMITED
Manufacturer Part NoL295000NAA
Order Code2444658
Product Range2950
Technical Datasheet
Supply Voltage230V
Lamp Base TypeWire Leaded
Illumination ColourRed
Mounting Hole Dia8mm
Lens ShapeRound with Flat Top
Current Rating-
Product Range2950
SVHCNo SVHC (27-Jun-2024)
Product Overview
The L295000NAA is a Neon Indicator with wire leads and 7.5mm round 3.9mm deep lens.
- Short profile lens
Applications
Signalling
Technical Specifications
Supply Voltage
230V
Illumination Colour
Red
Lens Shape
Round with Flat Top
Product Range
2950
Lamp Base Type
Wire Leaded
Mounting Hole Dia
8mm
Current Rating
-
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Tunisia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Tunisia
Country in which last significant manufacturing process was carried out
Tariff No:85393980
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.008