Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerARCOLECTRIC / BULGIN LIMITED
Manufacturer Part NoL295000NAC
Order Code2444659
Product Range2950
Technical Datasheet
119 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €3.420 |
5+ | €3.290 |
10+ | €3.160 |
20+ | €3.030 |
50+ | €2.900 |
Price for:Each
Minimum: 1
Multiple: 1
€3.42 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerARCOLECTRIC / BULGIN LIMITED
Manufacturer Part NoL295000NAC
Order Code2444659
Product Range2950
Technical Datasheet
Supply Voltage230V
Lamp Base TypeWire Leaded
Illumination ColourAmber
Mounting Hole Dia8mm
Lens ShapeRound with Flat Top
Current Rating-
Product Range2950
SVHCNo SVHC (27-Jun-2024)
Product Overview
The L295000NAC is a Neon Indicator with wire leads and 7.5mm round 3.9mm deep lens.
- Short profile lens
Applications
Signalling
Technical Specifications
Supply Voltage
230V
Illumination Colour
Amber
Lens Shape
Round with Flat Top
Product Range
2950
Lamp Base Type
Wire Leaded
Mounting Hole Dia
8mm
Current Rating
-
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Tunisia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Tunisia
Country in which last significant manufacturing process was carried out
Tariff No:85393980
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.008