Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerARCOLECTRIC / BULGIN LIMITED
Manufacturer Part NoT0063AOFAA
Order Code140291
Technical Datasheet
412 In Stock
500 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €9.150 |
5+ | €8.800 |
10+ | €8.450 |
20+ | €8.090 |
50+ | €7.740 |
Price for:Each
Minimum: 1
Multiple: 1
€9.15 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerARCOLECTRIC / BULGIN LIMITED
Manufacturer Part NoT0063AOFAA
Order Code140291
Technical Datasheet
Indicator Lens ColourRed
Lens ShapeRound with Flat Top
Mounting Hole Dia-
Accessory TypeLamp Holder
For Use With-
Product Range-
SVHCNo SVHC (27-Jun-2024)
Product Overview
The T0063AOFAA is a 12.7mm Lamp Holder with red round flat top lens. It is made of brass body and chrome bezel.
- 9.6mm Panel thickness
Applications
Lighting, Industrial
Technical Specifications
Indicator Lens Colour
Red
Mounting Hole Dia
-
For Use With
-
SVHC
No SVHC (27-Jun-2024)
Lens Shape
Round with Flat Top
Accessory Type
Lamp Holder
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85366190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004