Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerARCOLECTRIC / BULGIN LIMITED
Manufacturer Part NoT0063AOFAE
Order Code140289
Technical Datasheet
475 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €7.550 |
5+ | €7.270 |
10+ | €6.980 |
20+ | €6.700 |
50+ | €6.410 |
Price for:Each
Minimum: 1
Multiple: 1
€7.55 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerARCOLECTRIC / BULGIN LIMITED
Manufacturer Part NoT0063AOFAE
Order Code140289
Technical Datasheet
Indicator Lens ColourTransparent
Lens ShapeRound with Flat Top
Mounting Hole Dia-
Accessory TypeLamp Holder
For Use With-
Product Range-
SVHCNo SVHC (27-Jun-2024)
Product Overview
The T0063AOFAE is a Lamp Holder features threaded nylon body for screwed nut fixing and polycarbonate transparent lens comes with removable chrome finish bezel. This round with flat-top panel low voltage lamp holder has special adaptor which allows for the fitting of either 6mm/T1-3/4-inch S6/8 caps midget flange or LES E5/8 bulbs.
- 30.5mm Overall length
- 9.6mm Maximum panel thickness
Applications
Lighting
Notes
The lens bezel is electrically connected to the case of the lamp. Not suitable for use above 50V.
Technical Specifications
Indicator Lens Colour
Transparent
Mounting Hole Dia
-
For Use With
-
SVHC
No SVHC (27-Jun-2024)
Lens Shape
Round with Flat Top
Accessory Type
Lamp Holder
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85366190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006