Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €18.190 |
Product Information
Product Overview
The A000057 Arduino Leonardo(plus headers) is a microcontroller board based on the ATmega32u4. It has 20 digital input/output pins (of which 7 can be used as PWM outputs and 12 as analog inputs), a 16MHz crystal oscillator, a micro USB connection, a power jack, an ICSP header, and a reset button. It contains everything needed to support the microcontroller, simply connect it to a computer with a USB cable or power it with a AC to DC adapter or battery to get started. The board differs from all preceding boards in that the ATmega32u4 has built in USB communication, eliminating the need for a secondary processor. This allows the Leonardo to appear to a connected computer as a mouse and keyboard, in addition to a virtual (CDC) serial / COM port. It also has other implications for the behaviour of the board.
- ATmega32u4 8bit AVR RISC based microcontroller
- Arduino Leonardo can be powered via the micro USB connection or with an external power supply
- The board can operate on an external supply of 6V to 20V
- Built in LED connected to digital pin 13. When the pin is high value, the LED is on
- The board appears as a generic keyboard and mouse, and can be prog to control these input devices
- USB Over current Protection
- The maximum length and width of the Leonardo PCB are 2.7inches and 2.1inches
Applications
Automation & Process Control, Industrial, Sensing & Instrumentation, Metering, Consumer Electronics
Technical Specifications
Atmel
ATmega
megaAVR
Arduino Leonardo w/ Headers Board
No SVHC (27-Jun-2024)
8bit
AVR
ATmega32
-
Technical Docs (1)
Associated Products
6 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate