Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerARDUINO
Manufacturer Part NoA000070
Order Code3267254
Also Known AsGTIN UPC EAN: 8058333490748
Technical Datasheet
366 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €21.940 |
Price for:Each
Minimum: 1
Multiple: 1
€21.94 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerARDUINO
Manufacturer Part NoA000070
Order Code3267254
Also Known AsGTIN UPC EAN: 8058333490748
Technical Datasheet
Silicon ManufacturerBosch
Silicon Family Name-
Core Architecture-
Core Sub-Architecture-
Silicon Core NumberBNO055
Kit Contents9-Axes Motion Shield
For Use WithArduino Boards
Product Range-
SVHCNo SVHC (27-Jun-2024)
Product Overview
A000070 is an Arduino 9-Axis Motion Shield. It is based on the BNO055 absolute orientation sensor featuring an integrated 14-bit accelerometer, 16-bit gyroscope, triaxial geomagnetic sensor and 32-bit microcontroller. The sensor features 3D acceleration, yaw rate and magnetic field strength data each in 3 perpendicular axes. It is TinkerKit compatible allowing you to quickly create projects by plugging TinkerKit modules to the board.
- Provides sensor fusion signals such as Quaternion, rotation and gravity vectors
- Allows triggering interrupts based on motion or high G detection
- Powered by connection to Arduino
- TinkerKit interfaces: 2 input, 2 output and 2 TWI
- Runs the BSX3.0 FusionLib software
Technical Specifications
Silicon Manufacturer
Bosch
Core Architecture
-
Silicon Core Number
BNO055
For Use With
Arduino Boards
SVHC
No SVHC (27-Jun-2024)
Silicon Family Name
-
Core Sub-Architecture
-
Kit Contents
9-Axes Motion Shield
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:84733080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.04