Print Page
Image is for illustrative purposes only. Please refer to product description.
16 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €21.030 |
Price for:Each
Minimum: 1
Multiple: 1
€21.03 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerARDUINO
Manufacturer Part NoA000110
Order Code2780389
Technical Datasheet
Silicon Manufacturer-
Accessory Type4 Relays Shield
Core Architecture-
Core Sub-Architecture-
Silicon Core Number-
Silicon Family Name-
For Use WithArduino Board
Kit ContentsArduino 4 Relays Shield
Product Range-
SVHCNo SVHC (27-Jun-2024)
Product Overview
A000110 is an Arduino 4 Relays Shield that allows your Arduino to drive high power loads that can’t be controlled directly by the Arduino's digital pins due to current and voltage limits. It features four relays, each with 2 pole changeover contacts (NO and NC).
- Operating voltage: 5V
- Maximum load voltage: 48V
- Maximum contact current: 2A at 30V
- Four LEDs indicate the on/off state of each relay
- Powered by the Arduino base board
- TinkerKit interfaces: 2 inputs, 2 outputs and 2 TWI
Technical Specifications
Silicon Manufacturer
-
Core Architecture
-
Silicon Core Number
-
For Use With
Arduino Board
Product Range
-
Accessory Type
4 Relays Shield
Core Sub-Architecture
-
Silicon Family Name
-
Kit Contents
Arduino 4 Relays Shield
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.031751