Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerARDUINO
Manufacturer Part NoABX00023
Order Code2917569
Product RangeArduino MKR
Also Known AsGTIN UPC EAN: 7630049200258
Technical Datasheet
481 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €31.140 |
Price for:Each
Minimum: 1
Multiple: 1
€31.14 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerARDUINO
Manufacturer Part NoABX00023
Order Code2917569
Product RangeArduino MKR
Also Known AsGTIN UPC EAN: 7630049200258
Technical Datasheet
Silicon ManufacturerMicrochip
Silicon Family NameSAM32
No. of Bits32bit
Core ArchitectureARM
Core Sub-ArchitectureCortex-M0+
Silicon Core NumberSAMD21
Kit ContentsDevelopment Board MKR WIFI 1010
Product RangeArduino MKR
SVHCNo SVHC (27-Jun-2024)
Product Overview
Enhanced over the original this board adds wireless connectivity to your devices and easily connects to other Arduino products. Designed to speed up and simplify the prototyping of wireless based IoT applications by taking advantage of the ESP32 module and its low power consumption.
- Low power WiFi with Cryptochip for SHA-256 encrypted secure communication
- Supports the Arduino Software IDE for development and programming
- Integrated Li-Po charging circuit allows the shield to run on battery or external power whilst charging the battery
- 32-bit ARM Cortex-M0+
- 48MHz Clock speed
- Digital I/O pins: 22
- Analogue I/O pins: 7/1
- Interfaces: I2C, I2S, SPI, UART
- Operating voltage: 3.3V
- Input voltage: 5V
Applications
IoT (Internet of Things), Embedded Design & Development
Technical Specifications
Silicon Manufacturer
Microchip
No. of Bits
32bit
Core Sub-Architecture
Cortex-M0+
Kit Contents
Development Board MKR WIFI 1010
SVHC
No SVHC (27-Jun-2024)
Silicon Family Name
SAM32
Core Architecture
ARM
Silicon Core Number
SAMD21
Product Range
Arduino MKR
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:5A992.c
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.020865