Print Page
Image is for illustrative purposes only. Please refer to product description.
53 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €96.860 |
Price for:Each
Minimum: 1
Multiple: 1
€96.86 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerARDUINO
Manufacturer Part NoABX00046
Order Code3874816
Technical Datasheet
Silicon ManufacturerSTMicroelectronics
No. of Bits32bit
Silicon Family NameSTM32
Core ArchitectureARM
Core Sub-ArchitectureCortex-M4F, Cortex-M7F
Silicon Core NumberSTM32H747XI
Kit ContentsPortenta H7 Dev Board STM32H747XI
Product Range-
SVHCNo SVHC (27-Jun-2024)
Product Overview
Portenta H7 Lite connected dev board is designed to provide the computational power of the Portenta H7 for AI applications and low-latency control solutions, with a module that is made more cost-effective by removing the high-resolution video interface feature. It fills the gap between the full H7 and the H7 Lite versions by integrating wireless connectivity, adding yet another option for Arduino Pro clients to build the perfect solution with the right combination of performance and simplicity.
- STM32H747XI dual Cortex®-M7+M4 32bit low power Arm® MCU
- Ethernet, Wi-Fi, BLE connectivity
- 2.95μA current consumption in standby mode (Backup SRAM OFF, RTC/LSE ON)
- 22x timers and watchdogs, 4x UART ports (2 with flow control)
- 10/100Mbps Ethernet (through expansion port only)
- Two 80 pin connectors will expose all of the module's peripherals to other devices
- 3× ADCs with 16-bit max. resolution (up to 36 channels, up to 3.6 MSPS), 2× 12-bit DAC (1 MHz)
Technical Specifications
Silicon Manufacturer
STMicroelectronics
Silicon Family Name
STM32
Core Sub-Architecture
Cortex-M4F, Cortex-M7F
Kit Contents
Portenta H7 Dev Board STM32H747XI
SVHC
No SVHC (27-Jun-2024)
No. of Bits
32bit
Core Architecture
ARM
Silicon Core Number
STM32H747XI
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:5A992.c
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.036