Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €96.890 |
Product Information
Product Overview
The Arduino® Nicla Vision is a standalone intelligent camera that packs cutting-edge machine vision capabilities, two wireless technologies and integrated battery management into a tiny fingerprint allowing you to easily record, analyse and upload to the cloud. Leverage the on-board camera, STM32 microcontroller, WiFi/Bluetooth module and 6-axis IMU to create your own wireless sensor network for deployment in various capabilities. The Nicla Vision is designed to be compatible with all Arduino Portenta and MKR products, fully integrates with OpenMV, supports MicroPython and can be argumented with external peripherals through the I/O available on the chip. Bluetooth Low Energy (BLE) also allows for easy OTA firmware updates and remote monitoring.
- STM32H747AII6 microcontroller
- Murata 1DX WiFi (802.11b/g/n) & Bluetooth (v4.2 BR/EDR/BLE) module
- MAX17262REWL+T Fuel Gauge, NXP SE050C2 Crypto
- VL53L1CBV0FY/1 Time-of-Flight(ToF) sensor
- MP34DT06JTR Omnidirectional microphone
- GC2145 2 Megapixel CMOS camera
- LSM6DSOX 6-axis IMU
- USB3320C-EZK-TR USB transceiver with ESD protection circuit (±15kV air cdischarge)
- AT25QL128A-UUE-T 16MB flash
- MC34PF1550A0EP power management IC
Technical Specifications
Microchip
STM32
Cortex-M7, Cortex-M4
Development Board STM32H747AII6
No SVHC (27-Jun-2024)
32bit
ARM
STM32H747AII6
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate