Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerARDUINO
Manufacturer Part NoASX00006
Order Code2917570
Product RangeArduino MKR
Also Known AsGTIN UPC EAN: 7630049200319
Technical Datasheet
58 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €28.650 |
Price for:Each
Minimum: 1
Multiple: 1
€28.65 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerARDUINO
Manufacturer Part NoASX00006
Order Code2917570
Product RangeArduino MKR
Also Known AsGTIN UPC EAN: 7630049200319
Technical Datasheet
Silicon ManufacturerWiznet
Core Architecture-
No. of Bits-
Core Sub-Architecture-
Silicon Core NumberW5500
Silicon Family Name-
For Use WithArduino MKR Development Boards
Kit ContentsMKR ETH Shield
Product RangeArduino MKR
SVHCNo SVHC (27-Jun-2024)
Product Overview
ASX00006 is an Arduino MKR ETH Shield. It easily adds Ethernet connectivity to your MKR board, ideal for projects that need internet access where wireless connections are unavailable or would be inefficient.
- Input voltage: 5V
- Interface: SPI
- Power consumption: 130mA
- Weight: 15.3g
Contents
Shield only
Technical Specifications
Silicon Manufacturer
Wiznet
No. of Bits
-
Silicon Core Number
W5500
For Use With
Arduino MKR Development Boards
Product Range
Arduino MKR
Core Architecture
-
Core Sub-Architecture
-
Silicon Family Name
-
Kit Contents
MKR ETH Shield
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:85176200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000907