Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerARDUINO
Manufacturer Part NoASX00007
Order Code2917568
Product RangeArduino MKR
Also Known AsGTIN UPC EAN: 7630049200272
Technical Datasheet
32 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €22.760 |
Price for:Each
Minimum: 1
Multiple: 1
€22.76 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerARDUINO
Manufacturer Part NoASX00007
Order Code2917568
Product RangeArduino MKR
Also Known AsGTIN UPC EAN: 7630049200272
Technical Datasheet
Silicon Manufacturer-
Silicon Family Name-
Core Architecture-
Core Sub-Architecture-
Silicon Core Number-
Kit ContentsMKR Connector Carrier
For Use WithArduino MKR Development Boards & Grove Ecosystem
Product RangeArduino MKR
SVHCNo SVHC (27-Jun-2024)
Product Overview
ASX00007 is a MKR connector carrier (grove compatible) that is the perfect companion for Arduino MKR boards and the Grove ecosystem. The MKR CONNECTOR CARRIER shield is an essential tool for rapidly prototyping activity. It allows you to connect easily and quickly sensors with Grove connectors. This shield can allow you to build applications with different IoT connectivities by simply changing the MKR board and with almost no changes to the code.
- 7V-16V input voltage
- 7 analogue inputs, 7 digital I/Os
- UART, I2C interfaces
- 5mA power consumption
Technical Specifications
Silicon Manufacturer
-
Core Architecture
-
Silicon Core Number
-
For Use With
Arduino MKR Development Boards & Grove Ecosystem
SVHC
No SVHC (27-Jun-2024)
Silicon Family Name
-
Core Sub-Architecture
-
Kit Contents
MKR Connector Carrier
Product Range
Arduino MKR
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:84733080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.04