Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerARDUINO
Manufacturer Part NoTSX00005
Order Code2831007
Also Known AsGTIN UPC EAN: 0813747020213
Technical Datasheet
3 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €15.250 |
Price for:Each
Minimum: 1
Multiple: 1
€15.25 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerARDUINO
Manufacturer Part NoTSX00005
Order Code2831007
Also Known AsGTIN UPC EAN: 0813747020213
Technical Datasheet
Silicon Manufacturer-
No. of Bits-
Silicon Family Name-
Core Architecture-
Core Sub-Architecture-
Silicon Core Number-
Kit ContentsMKR2UNO Adapter
For Use WithArduino MKR1000 Dev Board
Product Range-
SVHCNo SVHC (27-Jun-2024)
Product Overview
The MKR2UNO Adapter allows you to turn your Arduino UNO form factor based project into a MKR based one with minimal effort. It also allows you to upgrade your project with a powerful board with the integrated battery charger.
- Allows use of UNO shields with the MKR1000
- Operating voltage: 3.3V
- Input voltage: 7V to 12V
- Digital I/O pins: 14
- Analogue input pins: 6
- Analogue output pins: 1
Notes
Note: The MKR2UNO is only a form factor adaptor and does not alter voltage; shields withou IOREF level shifting may not work properly.
Technical Specifications
Silicon Manufacturer
-
Silicon Family Name
-
Core Sub-Architecture
-
Kit Contents
MKR2UNO Adapter
Product Range
-
No. of Bits
-
Core Architecture
-
Silicon Core Number
-
For Use With
Arduino MKR1000 Dev Board
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:84733080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.03