Print Page
4.835 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
10+ | €0.963 |
50+ | €0.735 |
100+ | €0.716 |
250+ | €0.634 |
500+ | €0.595 |
1500+ | €0.583 |
Price for:Each
Minimum: 10
Multiple: 10
€9.63 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerARIES
Manufacturer Part No08-3518-10
Order Code1674784
Product Range518
Technical Datasheet
No. of Contacts8Contacts
Connector TypeDIP Socket
Pitch Spacing2.54mm
Product Range518
Row Pitch7.62mm
Contact MaterialBeryllium Copper
Contact PlatingGold Plated Contacts
Product Overview
The 08-3518-10 is a 8-contact black Open Frame Socket with collet contacts, surface mount pins. This 518 series socket with gold-plated beryllium copper contact, UL94V-0 glass-filled 4/6 nylon body. Open frame allows for more efficient utilization of board space and better cooling.
- 3A Contact current rating
- Compatible with automatic insertion equipment
- Side-to-side and end-to-end stackable
Applications
Industrial
Technical Specifications
No. of Contacts
8Contacts
Pitch Spacing
2.54mm
Row Pitch
7.62mm
Contact Plating
Gold Plated Contacts
Connector Type
DIP Socket
Product Range
518
Contact Material
Beryllium Copper
Technical Docs (1)
Alternatives for 08-3518-10
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000898