Print Page
Image is for illustrative purposes only. Please refer to product description.
599 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €3.600 |
10+ | €2.670 |
100+ | €2.130 |
250+ | €1.990 |
500+ | €1.820 |
1000+ | €1.640 |
Price for:Each
Minimum: 1
Multiple: 1
€3.60 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerARIES
Manufacturer Part No16-600-10
Order Code1169108
Technical Datasheet
No. of Contacts16Contacts
Connector TypeDIP Socket
Pitch Spacing2.54mm
Product Range-
Row Pitch7.62mm
Contact MaterialBrass
Contact PlatingTin Plated Contacts
Product Overview
The 16-600-10 is a 16-contact black DIP Header with coined contacts, fork pin style. This 600 series header with tin-plated brass contacts, UL94V-0 4/6 nylon standard body. Snap-on, protective covers are available. Body cavity design provides additional clearance for component mounting. Fork contact accepts up to 0.025inch diameter leads.
- 2A Contact current rating
- 0.035 ±0.002" Diameter suggested PCB hole size
Applications
Industrial
Technical Specifications
No. of Contacts
16Contacts
Pitch Spacing
2.54mm
Row Pitch
7.62mm
Contact Plating
Tin Plated Contacts
Connector Type
DIP Socket
Product Range
-
Contact Material
Brass
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000911