Print Page
20 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €137.890 |
5+ | €114.420 |
10+ | €104.380 |
25+ | €94.340 |
50+ | €92.450 |
100+ | €90.570 |
Price for:Each
Minimum: 1
Multiple: 1
€137.89 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Overview
The 225-PRS15001-12 is a 225-contact black PGA ZIF Test and Burn-in Socket for any footprint on 15x15 standard grid, with solder pin tail. This PRS series socket with gold-plated beryllium copper, UL94V-0 polyphenylene sulfide (PPS) body, stainless steel handle. The handle can be provided on right or left hand side. Any footprint accepted on standard 13x13 to 21x21 grid.
- 1A Contact current rating
- 0.032 ±0.002" Diameter suggested PCB hole size
- Plugs into standard PGA sockets
Applications
Industrial
Technical Specifications
No. of Contacts
225Contacts
Pitch Spacing
2.54mm
Row Pitch
2.54mm
Contact Plating
Gold Plated Contacts
Connector Type
PGA Socket
Product Range
PRS
Contact Material
Beryllium Copper
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.039463