Print Page
26 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €31.950 |
| 5+ | €27.590 |
| 10+ | €25.830 |
| 25+ | €23.570 |
| 50+ | €21.300 |
| 100+ | €20.870 |
Price for:Each
Minimum: 1
Multiple: 1
€31.95 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerARIES
Manufacturer Part No24-6554-11
Order Code1674706
Product Range6554
Technical Datasheet
No. of Contacts24Contacts
Connector TypeDIP
Pitch Spacing2.54mm
Product Range6554
Row Pitch15.24mm
Contact MaterialBeryllium Copper
Contact PlatingGold Plated Contacts
SVHCNo SVHC (15-Jan-2018)
Product Overview
The 6554 series universal zero insertion force DIP Test Socket accepts devices on 0.3 to 0.6-inch centres. The socket handle can be configured with closed contacts (ON) when in the UP or DOWN position and can be mounted on either the right or left side. It can be soldered into PCB or plugged into any socket. Socket fits into Aries or any competitive test socket receptacle. It is made of glass-filled polyphenylene sulphide (PPS) body with gold-plated beryllium copper contacts and stainless steel handle.
- Contacts are normally closed to eliminate dependence on plastic to sustain contact
- 1A Contact current rating
- 1000MΩ Minimum insulation resistance
- 25000 to 50000 Life cycles
- UL94V-0 Flammability rating
Applications
Industrial
Technical Specifications
No. of Contacts
24Contacts
Pitch Spacing
2.54mm
Row Pitch
15.24mm
Contact Plating
Gold Plated Contacts
Connector Type
DIP
Product Range
6554
Contact Material
Beryllium Copper
SVHC
No SVHC (15-Jan-2018)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.019051