Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerARIES
Manufacturer Part No28-C182-10
Order Code1169115
Product RangeEJECT-A-DIP
Technical Datasheet
8 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €9.410 |
10+ | €6.990 |
100+ | €5.800 |
250+ | €4.790 |
500+ | €4.690 |
1000+ | €4.600 |
Price for:Each
Minimum: 1
Multiple: 1
€9.41 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerARIES
Manufacturer Part No28-C182-10
Order Code1169115
Product RangeEJECT-A-DIP
Technical Datasheet
No. of Contacts28Contacts
Connector TypeDIP Socket
Pitch Spacing2.54mm
Product RangeEJECT-A-DIP
Row Pitch15.24mm
Contact MaterialBeryllium Copper
Contact PlatingGold Plated Contacts
SVHCNo SVHC (15-Jan-2018)
Product Overview
Socket for DIL IC packages designed for fast in-field board maintenance. The latch acts as a locking device to prevent disconnection and is ideal for high vibration environments. When used as an ejector, the latch removes the DIL package without damage. Glass filled thermoplastic body UL recognised. Solder tail terminations are tin plated brass.
Technical Specifications
No. of Contacts
28Contacts
Pitch Spacing
2.54mm
Row Pitch
15.24mm
Contact Plating
Gold Plated Contacts
Connector Type
DIP Socket
Product Range
EJECT-A-DIP
Contact Material
Beryllium Copper
SVHC
No SVHC (15-Jan-2018)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006