Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerARIES
Manufacturer Part NoLCQT-SOIC8-8
Order Code2476033
Product RangeCorrect-A-Chip
Technical Datasheet
998 In Stock
413 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €4.560 |
10+ | €3.650 |
100+ | €2.670 |
250+ | €2.490 |
500+ | €2.260 |
1000+ | €2.030 |
Price for:Each
Minimum: 1
Multiple: 1
€4.56 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerARIES
Manufacturer Part NoLCQT-SOIC8-8
Order Code2476033
Product RangeCorrect-A-Chip
Technical Datasheet
Convert From8-SOIC
Convert To8-DIP
Pitch Spacing2.54mm
Row Pitch1.27mm
Product RangeCorrect-A-Chip
SVHCNo SVHC (17-Dec-2015)
Product Overview
The LCQT-SOIC8-8 is a Quick-turn Small Outline Prototyping IC Adaptor, standard breadboard and breakout boards for rapid and easy prototyping. 0.062-inch thick (FR-4 UL94V-0) 1/2oz Cu trace board. Polyester (UL94V-0) pin insulator. Brass 360 1/2-hard (UNS C36000 ASTM-B16-00) pins.
- Au Flash pin plating
- -55 to +125°C Operating temperature range
Applications
Industrial
Technical Specifications
Convert From
8-SOIC
Pitch Spacing
2.54mm
Product Range
Correct-A-Chip
Convert To
8-DIP
Row Pitch
1.27mm
SVHC
No SVHC (17-Dec-2015)
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85429000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001