Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerARIES
Manufacturer Part NoLCQT-TSSOP14
Order Code2476035
Product RangeCorrect-A-Chip
Technical Datasheet
233 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €6.520 |
| 10+ | €5.090 |
| 100+ | €3.700 |
| 250+ | €3.360 |
| 500+ | €3.020 |
| 1000+ | €2.960 |
Price for:Each
Minimum: 1
Multiple: 1
€6.52 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerARIES
Manufacturer Part NoLCQT-TSSOP14
Order Code2476035
Product RangeCorrect-A-Chip
Technical Datasheet
Convert From14-TSSOP
Convert To14-DIP
Pitch Spacing0.65mm
Row Pitch7.62mm
Product RangeCorrect-A-Chip
Product Overview
The LCQT-TSSOP14 is a 17.78 x 17.78mm 14-TSSOP to 14-DIP quick turn small outline Prototyping Adaptor which mates with TSSOP14 package to standard breadboard and breakout board for rapid and easy prototyping. This prototyping adaptor is made of 1.58mm FR-4, approved by UL 94V-0 standard with 1/2oz Cu traces board. The pins are made of brass 360 1/2-hard as per UNS C36000 ASTM-B16-00 standard with Au flash finish and the pin is insulated with polyester as per UL 94V-0 standard.
- Au Flash pin plating
- -55 to +125°C Operating temperature range
Applications
Industrial
Technical Specifications
Convert From
14-TSSOP
Pitch Spacing
0.65mm
Product Range
Correct-A-Chip
Convert To
14-DIP
Row Pitch
7.62mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85429000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0015