Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerART
Manufacturer Part NoP16
Order Code3761220
Also Known AsGTIN UPC EAN: 0840402019152
Technical Datasheet
1 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €125.440 |
Price for:Each
Minimum: 1
Multiple: 1
€125.44 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerART
Manufacturer Part NoP16
Order Code3761220
Also Known AsGTIN UPC EAN: 0840402019152
Technical Datasheet
Plug Type-
SVHCTo Be Advised
Product Overview
The ART P16 is ideal for any live PA rack, studio rack or fixed installation where easy access to XLR inputs are required, the P16 brings all rear-mounted XLR inputs from various devices to one, convenient single space rack mountable location. The P16 saves wear and tear on the connectors of expensive audio equipment by bringing all commonly used connections to the external patch bay.
- 16 channels of balanced direct signals
- Reversible rack ears for added system flexibility
- Connectors: XLR balanced (female on front, male on rear)
- Enclosure: Steel, fully shielded
- 1U high, 19" rackmount
- Dimensions (WxHxD): 483x44x89mm
- Weight: 1.4kg
Technical Specifications
Plug Type
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85182900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.8