Print Page
83-011-0015L
Power Supply, Adjustable, 90-264VAC, 1-Phase, 1-Output, 33.3A/3V-18V out, 400W, NeoPower Series
Image is for illustrative purposes only. Please refer to product description.
ManufacturerARTESYN / ADVANCED ENERGY
Manufacturer Part No83-011-0015L
Order Code4731289
Product RangeNeoPower Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €216.840 |
Price for:Each
Minimum: 1
Multiple: 1
€216.84 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerARTESYN / ADVANCED ENERGY
Manufacturer Part No83-011-0015L
Order Code4731289
Product RangeNeoPower Series
Technical Datasheet
Power Supply ApplicationsITE, Industrial & Medical
No. of Slots / Outputs1Outputs
Output Power Max400W
Cooling OptionFan
Power Supply Output TypeAdjustable
Output Voltage Min3V
Output Voltage Max18V
Output Current Max33.3A
Input Voltage TypeSingle Phase
Input Voltage VAC90V AC to 264V AC
Power Supply MountingPanel
For Use With-
Product RangeNeoPower Series
Plug Type-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Power Supply Applications
ITE, Industrial & Medical
Output Power Max
400W
Power Supply Output Type
Adjustable
Output Voltage Max
18V
Input Voltage Type
Single Phase
Power Supply Mounting
Panel
Product Range
NeoPower Series
SVHC
No SVHC (21-Jan-2025)
No. of Slots / Outputs
1Outputs
Cooling Option
Fan
Output Voltage Min
3V
Output Current Max
33.3A
Input Voltage VAC
90V AC to 264V AC
For Use With
-
Plug Type
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85044083
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.22