Print Page
73-936-0250
POWER SUPPLY, AC-DC, 250V, 12A
Image is for illustrative purposes only. Please refer to product description.
ManufacturerARTESYN / ADVANCED ENERGY
Manufacturer Part No73-936-0250
Order Code3593105
Product RangeiHP Series
Technical Datasheet
2 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 6pm standard shipping
Delivery Charge: €25.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | €875.910 |
Price for:Each
Minimum: 1
Multiple: 1
€875.91 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerARTESYN / ADVANCED ENERGY
Manufacturer Part No73-936-0250
Order Code3593105
Product RangeiHP Series
Technical Datasheet
Power Supply ApplicationsITE & Medical
No. of Outputs1 Output
Power Supply Output TypeFixed
Output Power Max3kW
Output Voltage Nom250V
Product RangeiHP Series
Input Voltage VAC180V AC to 528V AC
Technical Specifications
Power Supply Applications
ITE & Medical
Power Supply Output Type
Fixed
Output Voltage Nom
250V
Input Voltage VAC
180V AC to 528V AC
No. of Outputs
1 Output
Output Power Max
3kW
Product Range
iHP Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044083
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2.218104
Product traceability