Print Page
CNS658-MU
AC/DC Open Frame Power Supply (PSU), Medical, 1 Output, 650W @ 400LFM, 400 W, 90V AC to 264V AC
Image is for illustrative purposes only. Please refer to product description.
ManufacturerARTESYN / ADVANCED ENERGY
Manufacturer Part NoCNS658-MU
Order Code2766701
Product RangeCNS650-M Series
Technical Datasheet
25 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €241.410 |
Price for:Each
Minimum: 1
Multiple: 1
€241.41 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerARTESYN / ADVANCED ENERGY
Manufacturer Part NoCNS658-MU
Order Code2766701
Product RangeCNS650-M Series
Technical Datasheet
Power Supply ApplicationsMedical
No. of Outputs1 Output
Power Rating (Forced Cooling)650W @ 400LFM
Power Rating (Convection Cooling)400W
Input Voltage VAC90V AC to 264V AC
Power Supply Output TypeFixed
Output Voltage - Output 148VDC
Output Current - Output 113.5A
Output Voltage - Output 2-
Output Current - Output 2-
Output Voltage - Output 3-
Output Current - Output 3-
Output Voltage - Output 4-
Current, Output 4-
Product RangeCNS650-M Series
SVHCTo Be Advised
Product Overview
The CNS658-MU from Artesyn Embedded Technologies is a CNS650-M series 650W AC to DC power supply. This power supply is designed for forced air and natural convection cooling. UL/CSA No. 60950-1, UL 60950-1/C22.2, No. 60601-1, ES60601-1/C22.2, TUV EN 60601-1, DEMKO EN 60950-1, CB IEC 60950-1, IEC 60601-1, IEC 62368-1 and CCC GB4943.1/GB9254; GB17625.1 safety standards.
- Input voltage range from 90VRMS to 264VRMS
- 48V output voltage, 8.3A max continuous load (free air), 13.5A max peak load (free air)
- ±2% regulation, 480mV ripple (p-p), PMBus® interface
- Medical and ITE safety approvals, 2x MOPP
- Dual fused, type BF ready, built-in class B EMI filter
- Less than 1U high
- <lt/>500mW no-load power consumption, inrush current is 50Apk, cold start
- Overvoltage, overload and overtemperature protection
- 4" x 6" U-channel construction
- Operating temperature range from -20°C to +80°C (derate at 50°C), start-up at -40°C
Applications
Power Management
Technical Specifications
Power Supply Applications
Medical
Power Rating (Forced Cooling)
650W @ 400LFM
Input Voltage VAC
90V AC to 264V AC
Output Voltage - Output 1
48VDC
Output Voltage - Output 2
-
Output Voltage - Output 3
-
Output Voltage - Output 4
-
Product Range
CNS650-M Series
No. of Outputs
1 Output
Power Rating (Convection Cooling)
400W
Power Supply Output Type
Fixed
Output Current - Output 1
13.5A
Output Current - Output 2
-
Output Current - Output 3
-
Current, Output 4
-
SVHC
To Be Advised
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.621875