Print Page
ILS600-10
AC/DC Front End Power Supply (PSU), ITE, 1 Output, Programmable, 600 W, 100 V, 10 A
Image is for illustrative purposes only. Please refer to product description.
ManufacturerARTESYN / ADVANCED ENERGY
Manufacturer Part NoILS600-10
Order Code3777707
Product RangeiLS600 Series
Technical Datasheet
1 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €1,701.000 |
Price for:Each
Minimum: 1
Multiple: 1
€1,701.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerARTESYN / ADVANCED ENERGY
Manufacturer Part NoILS600-10
Order Code3777707
Product RangeiLS600 Series
Technical Datasheet
Power Supply ApplicationsITE
No. of Outputs1 Output
Power Supply Output TypeProgrammable
Output Power Max600W
Output Voltage Nom100V
Output Current Max10A
Product RangeiLS600 Series
Input Voltage VAC100V AC to 240V AC
SVHCTo Be Advised
Product Overview
iLS600 series is a programmable DC power supplies with a single output that offers output power to 600 watts. With 12-bit D/A & A/D converters embedded, the power supplies come with the capability of reporting voltage and current very accurately. The iLS600 series provide convenient digital rotary controls for voltage and current adjustment and the power supplies also come with front or rear ports that allow remote control via USB, Ethernet, and analogue control inputs. iLS600 series come with front ports. The iLS600 series is LXI certified, details for using this interface can be found in our Programming Manual.
- 100V, 10A, 600W rated
- Small, high-density 1U package
- Wireless digital remote sense
- Full OCP and OVP protection
- Series and parallel operation
- Ethernet, USB 2.0 and analogue interface, LXI interface
- Command capability for keysight 603X, sorenson DLM and xantrex XFR
- LabVIEW drivers
- Conforms to UL 60950-1 and UL 62368-1 and Certified to CAN/CSA C22.2 No. 60950-1 & 62368-1
Technical Specifications
Power Supply Applications
ITE
Power Supply Output Type
Programmable
Output Voltage Nom
100V
Product Range
iLS600 Series
SVHC
To Be Advised
No. of Outputs
1 Output
Output Power Max
600W
Output Current Max
10A
Input Voltage VAC
100V AC to 240V AC
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85044083
US ECCN:3A992.a
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2.7