LCC600-48U-9P
AC/DC Enclosed Power Supply (PSU), Medical, 1 Outputs, 600 W, 48 VDC, 12.5 A
24 more incoming. You can reserve stock now
Quantity | Price (ex VAT) |
---|---|
1+ | €295.540 |
5+ | €284.130 |
Product Information
Product Overview
The LCC600 series fully enclosed conduction cooled AC-DC Power Supply suitable for telecommunications antenna and base station equipment, control consoles and outdoor/indoor signage. Also provides a 5VDC standby output that can supply up to 1.5A. Rated at 600W, this power supply incorporate a thermal baseplate and is capable of delivering full output power over a wide operating temperature range of -40 to 85˚C. For maximum applications flexibility, the main output is adjustable. LCC600 series power supply is especially suitable for use in harsh environments. Housed in a robust metal case, it is available with standard input/output connectors or in fully sealed versions with integral cables that carry an IP65 rating against water or dust ingress. Their fanless operation also makes this power supply ideal for environments where acoustic noise or dust disturbance would be an issue, such as in offices.
- Adjustable output
- Remote output ON/OFF
- Active current share
- Conduction-cooled/fanless
- Active power factor correction
- ≤25A Peak inrush current
- 0.99 Typical power factor
- IP65 Ingress protection rating
Applications
Power Management, Medical, Communications & Networking, LED Lighting
Technical Specifications
Medical
600W
12.5A
-
-
90V
264V
Adjustable
No SVHC (15-Jan-2018)
1Outputs
48VDC
-
-
-
-
90V AC to 264V AC
LCC600 Series
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate