Print Page
LCM300L-T-4
AC/DC Front End Power Supply (PSU), Medical, 1 Output, Adjustable, Fixed, 310 W, 12 V, 25 A
Image is for illustrative purposes only. Please refer to product description.
ManufacturerARTESYN / ADVANCED ENERGY
Manufacturer Part NoLCM300L-T-4
Order Code2483453
Product RangeLCM300 Series
Technical Datasheet
1 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
Available until stock is exhausted
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €180.090 |
Price for:Each
Minimum: 1
Multiple: 1
€180.09 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerARTESYN / ADVANCED ENERGY
Manufacturer Part NoLCM300L-T-4
Order Code2483453
Product RangeLCM300 Series
Technical Datasheet
Power Supply ApplicationsMedical
No. of Outputs1 Output
Power Supply Output TypeAdjustable, Fixed
Output Power Max310W
Output Voltage Nom12V
Output Current Max25A
Product RangeLCM300 Series
Input Voltage AC Min90V
Input Voltage AC Max264V
Input Voltage VAC90V AC to 264V AC
SVHCLead (17-Jan-2023)
Technical Specifications
Power Supply Applications
Medical
Power Supply Output Type
Adjustable, Fixed
Output Voltage Nom
12V
Product Range
LCM300 Series
Input Voltage AC Max
264V
SVHC
Lead (17-Jan-2023)
No. of Outputs
1 Output
Output Power Max
310W
Output Current Max
25A
Input Voltage AC Min
90V
Input Voltage VAC
90V AC to 264V AC
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.8